1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm
TAJ, TCJ Series

TPSB105M035R2000

DigiKey Part Number
478-TPSB105M035R2000TR-ND - Tape & Reel (TR)
478-TPSB105M035R2000CT-ND - Cut Tape (CT)
478-TPSB105M035R2000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB105M035R2000
Description
CAP TANT 1UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB105K035R2000KYOCERA AVX2.234478-2412-1-NDkr.3.65000Upgrade
TAJB105M035RNJKYOCERA AVX16.763478-3872-1-NDkr.3.91000Similar
T491B105M035ATKEMET752399-3703-1-NDkr.4.04000Similar
In-Stock: 1.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.49000kr.4.49
10kr.3.28800kr.32.88
50kr.2.63200kr.131.60
100kr.2.25630kr.225.63
500kr.1.78608kr.893.04
1.000kr.1.50404kr.1,504.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.96867kr.3,937.34
4.000kr.1.87546kr.7,501.84
6.000kr.1.82875kr.10,972.50
10.000kr.1.77699kr.17,769.90
14.000kr.1.74673kr.24,454.22
20.000kr.1.71761kr.34,352.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.49000
Unit Price with VAT:kr.5.61250