
293D105X0035B2TE3 | |
|---|---|
DigiKey Part Number | 718-1112-2-ND - Tape & Reel (TR) 718-1112-1-ND - Cut Tape (CT) 718-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X0035B2TE3 |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X0035B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B105K035AH | KEMET | 3.263 | 399-8295-1-ND | kr.4.06000 | Upgrade |
| T499B105K035ATE5K0 | KEMET | 2.996 | 399-5073-1-ND | kr.5.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.87700 | kr.18.77 |
| 50 | kr.1.39980 | kr.69.99 |
| 100 | kr.1.25340 | kr.125.34 |
| 500 | kr.1.00780 | kr.503.90 |
| 1.000 | kr.0.93185 | kr.931.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84405 | kr.1,688.10 |
| 4.000 | kr.0.79417 | kr.3,176.68 |
| 6.000 | kr.0.76918 | kr.4,615.08 |
| 10.000 | kr.0.74150 | kr.7,415.00 |
| 14.000 | kr.0.72531 | kr.10,154.34 |
| 20.000 | kr.0.70975 | kr.14,195.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

