68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D686X0020E2TE3

DigiKey Part Number
718-293D686X0020E2TE3TR-ND - Tape & Reel (TR)
718-293D686X0020E2TE3CT-ND - Cut Tape (CT)
718-293D686X0020E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D686X0020E2TE3
Description
CAP TANT 68UF 20% 20V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D686X0020E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D686X9020E2TE3Vishay Sprague542718-1827-1-NDkr.12.55000Upgrade
593D686X0020D2TE3Vishay Sprague8.039718-593D686X0020D2TE3CT-NDkr.10.84000Similar
593D686X0020E2TE3Vishay Sprague41718-1973-1-NDkr.10.08000Similar
T491X686M020ATKEMET726399-8425-1-NDkr.10.90000Direct
TAJE686M020RNJKYOCERA AVX0TAJE686M020RNJ-NDkr.12.43005Direct
In-Stock: 160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.8.04500kr.80.45
50kr.6.47820kr.323.91
100kr.5.99510kr.599.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.27013kr.2,108.05
800kr.5.00091kr.4,000.73
1.200kr.4.86611kr.5,839.33
2.000kr.4.71661kr.9,433.22
2.800kr.4.62922kr.12,961.82
4.000kr.4.54515kr.18,180.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500