Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJD686M020RNJ | |
|---|---|
DigiKey Part Number | 478-8916-2-ND - Tape & Reel (TR) 478-8916-1-ND - Cut Tape (CT) 478-8916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD686M020RNJ |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD686M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD686K020RNJ | KYOCERA AVX | 291 | 478-1745-1-ND | kr.9.00000 | Upgrade |
| TAJE686M020RNJ | KYOCERA AVX | 0 | TAJE686M020RNJ-ND | kr.12.43005 | Similar |
| TAJE686M020SNJ | KYOCERA AVX | 0 | TAJE686M020SNJ-ND | kr.12.41930 | Similar |
| TAJY686M020RNJ | KYOCERA AVX | 0 | TAJY686M020RNJ-ND | kr.7.15343 | Similar |
| TPSE686M020R0150 | KYOCERA AVX | 0 | 478-4151-1-ND | kr.16.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.8.39400 | kr.83.94 |
| 50 | kr.6.77240 | kr.338.62 |
| 100 | kr.6.27150 | kr.627.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.42450 | kr.2,712.25 |
| 1.000 | kr.5.16228 | kr.5,162.28 |
| 1.500 | kr.5.03096 | kr.7,546.44 |
| 2.500 | kr.4.88540 | kr.12,213.50 |
| 3.500 | kr.4.80030 | kr.16,801.05 |
| 5.000 | kr.4.71842 | kr.23,592.10 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |











