F931A227KNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 25.572
Unit Price: kr.6.78000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.61644
Datasheet

Direct


KYOCERA AVX
In Stock: 6.850
Unit Price: kr.11.29000
Datasheet

Direct


KEMET
In Stock: 3.924
Unit Price: kr.10.78000
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931A227KNC

DigiKey Part Number
478-8212-2-ND - Tape & Reel (TR)
478-8212-1-ND - Cut Tape (CT)
478-8212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931A227KNC
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931A227KNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.118" (3.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
N
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD227K010RNJKYOCERA AVX25.572478-1731-1-NDkr.6.78000Direct
TAJD227K010SNJKYOCERA AVX0TAJD227K010SNJ-NDkr.3.61644Direct
TAJY227K010RNJKYOCERA AVX6.850478-3284-1-NDkr.11.29000Direct
T491D227K010ATKEMET3.924399-8379-1-NDkr.10.78000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.11000kr.12.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.02533kr.30,151.98
Unit Price without VAT:kr.12.11000
Unit Price with VAT:kr.15.13750