Upgrade
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar

TAJC157K004RNJ | |
|---|---|
DigiKey Part Number | TAJC157K004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC157K004RNJ |
Description | CAP TANT 150UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC157K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW157K006RNJ | KYOCERA AVX | 0 | TAJW157K006RNJ-ND | kr.4.16933 | Upgrade |
| TAJW157K004RNJ | KYOCERA AVX | 0 | TAJW157K004RNJ-ND | kr.5.16647 | Similar |
| TPSC157K004R0070 | KYOCERA AVX | 0 | TPSC157K004R0070-ND | kr.4.03427 | Similar |
| TPSC157K004R0080 | KYOCERA AVX | 0 | TPSC157K004R0080-ND | kr.3.77458 | Similar |
| 293D157X9004C2TE3 | Vishay Sprague | 0 | 293D157X9004C2TE3-ND | kr.2.13430 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.08532 | kr.2,542.66 |
| Unit Price without VAT: | kr.5.08532 |
|---|---|
| Unit Price with VAT: | kr.6.35665 |







