
T491C157K004AT | |
|---|---|
DigiKey Part Number | 399-18056-2-ND - Tape & Reel (TR) 399-18056-1-ND - Cut Tape (CT) 399-18056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C157K004AT |
Description | CAP TANT 150UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C157K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.36000 | kr.33.60 |
| 50 | kr.2.58800 | kr.129.40 |
| 100 | kr.2.34900 | kr.234.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.94600 | kr.973.00 |
| 1.000 | kr.1.82142 | kr.1,821.42 |
| 1.500 | kr.1.75905 | kr.2,638.57 |
| 2.500 | kr.1.68999 | kr.4,224.98 |
| 3.500 | kr.1.64959 | kr.5,773.56 |
| 5.000 | kr.1.61075 | kr.8,053.75 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

