TAJW157K004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.08532
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.03427
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.77458
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.13430
Datasheet

Similar


Vishay Sprague
In Stock: 3.436
Unit Price: kr.7.35000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.5.00175
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.93752
Datasheet
150 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW157K004RNJ

DigiKey Part Number
TAJW157K004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJW157K004RNJ
Description
CAP TANT 150UF 10% 4V 2312
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJW157K004RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
W
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJC157K004RNJKYOCERA AVX0TAJC157K004RNJ-NDkr.5.08532Similar
TPSC157K004R0070KYOCERA AVX0TPSC157K004R0070-NDkr.4.03427Similar
TPSC157K004R0080KYOCERA AVX0TPSC157K004R0080-NDkr.3.77458Similar
293D157X9004C2TE3Vishay Sprague0293D157X9004C2TE3-NDkr.2.13430Similar
593D157X9004C2TE3Vishay Sprague3.436718-593D157X9004C2TE3CT-NDkr.7.35000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.16647kr.5,166.47
Manufacturers Standard Package
Unit Price without VAT:kr.5.16647
Unit Price with VAT:kr.6.45809