Direct
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar

TR3C157K004C0250 | |
|---|---|
DigiKey Part Number | TR3C157K004C0250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3C157K004C0250 |
Description | CAP TANT 150UF 10% 4V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C157K004C0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D157X9004C2TE3 | Vishay Sprague | 3.436 | 718-593D157X9004C2TE3CT-ND | kr.7.35000 | Direct |
| 293D157X9004C2TE3 | Vishay Sprague | 0 | 293D157X9004C2TE3-ND | kr.2.07216 | Similar |
| T495C157K004ATE250 | KEMET | 0 | 399-4637-2-ND | kr.5.00175 | Direct |
| TPSC157K006R0250 | KYOCERA AVX | 0 | TPSC157K006R0250-ND | kr.3.31924 | Upgrade |
| TAJC157K004RNJ | KYOCERA AVX | 0 | TAJC157K004RNJ-ND | kr.5.08532 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.82276 | kr.1,911.38 |
| Unit Price without VAT: | kr.3.82276 |
|---|---|
| Unit Price with VAT: | kr.4.77845 |






