150 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D157X9004C2TE3

DigiKey Part Number
718-593D157X9004C2TE3TR-ND - Tape & Reel (TR)
718-593D157X9004C2TE3CT-ND - Cut Tape (CT)
718-593D157X9004C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D157X9004C2TE3
Description
CAP TANT 150UF 10% 4V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D157X9004C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.77400kr.47.74
50kr.3.74180kr.187.09
100kr.3.42420kr.342.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.88800kr.1,444.00
1.000kr.2.72208kr.2,722.08
1.500kr.2.63896kr.3,958.44
2.500kr.2.54686kr.6,367.15
3.500kr.2.49303kr.8,725.60
5.000kr.2.44123kr.12,206.15
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750