Direct
Direct
Similar

TACR106K016ATA | |
|---|---|
DigiKey Part Number | TACR106K016ATA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR106K016ATA |
Description | CAP TANT 10UF 10% 16V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR106K016ATA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACR106K016RTA | KYOCERA AVX | 890 | 478-8870-1-ND | kr.14.52000 | Direct |
| TACR106K016XTA | KYOCERA AVX | 344 | 478-8871-1-ND | kr.16.36000 | Direct |
| TPCR106K016R1800 | KYOCERA AVX | 61 | 478-9014-1-ND | kr.19.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.47377 | kr.33,684.43 |
| Unit Price without VAT: | kr.13.47377 |
|---|---|
| Unit Price with VAT: | kr.16.84221 |


