Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR215A272JAR | |
|---|---|
DigiKey Part Number | SR215A272JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR215A272JAR |
Description | CAP CER 2700PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A272JARTR1 | KYOCERA AVX | 2.795 | 478-SR211A272JARTR1CT-ND | kr.7.23000 | Upgrade |
| SR295A272JAATR1 | KYOCERA AVX | 0 | SR295A272JAATR1-ND | kr.2.32274 | Similar |
| FK24C0G1H272JN000 | TDK | 0 | 445-FK24C0G1H272JN000-ND | kr.0.78046 | Direct |
| FK28C0G1H272JN000 | TDK | 500 | 445-FK28C0G1H272JN000-ND | kr.1.97000 | Direct |
| K272J20C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K272J20C0GF53H5-ND | kr.1.81168 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.28577 | kr.3,285.77 |
| Unit Price without VAT: | kr.3.28577 |
|---|---|
| Unit Price with VAT: | kr.4.10721 |










