2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18C0G1H272JN020

DigiKey Part Number
445-4788-ND
Manufacturer
Manufacturer Product Number
FK18C0G1H272JN020
Description
CAP CER 2700PF 50V C0G RADIAL
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18C0G1H272JN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G1H272JNT00TDK998445-FG18C0G1H272JNT00-NDkr.1.78000Direct
FG18C0G2A272JNT00TDK0FG18C0G2A272JNT00-NDkr.0.63578Upgrade
FK28C0G1H272JN000TDK500445-FK28C0G1H272JN000-NDkr.1.97000Similar
K272J20C0GF53H5Vishay Beyschlag/Draloric/BC Components0K272J20C0GF53H5-NDkr.1.81168Similar
K272J20C0GF53L2Vishay Beyschlag/Draloric/BC Components0K272J20C0GF53L2-NDkr.1.81168Similar
In-Stock: 443
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83560kr.41.78
100kr.0.73990kr.73.99
500kr.0.57948kr.289.74
1.000kr.0.52983kr.529.83
2.500kr.0.47760kr.1,194.00
5.000kr.0.44613kr.2,230.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250