2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H272J0M1H03A

DigiKey Part Number
490-RDE5C1H272J0M1H03ACT-ND - Cut Tape (CT)
490-RDE5C1H272J0M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H272J0M1H03A
Description
CAP CER 2700PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H272J0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H272J0K1H03BMurata Electronics213490-8674-NDkr.3.36000Direct
FK28C0G1H272JN000TDK500445-FK28C0G1H272JN000-NDkr.1.97000Direct
In-Stock: 1.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.11800kr.21.18
50kr.1.58880kr.79.44
100kr.1.42650kr.142.65
500kr.1.15286kr.576.43
1.000kr.1.06842kr.1,068.42
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.97043kr.1,940.86
4.000kr.0.91489kr.3,659.56
6.000kr.0.88708kr.5,322.48
10.000kr.0.85626kr.8,562.60
14.000kr.0.83824kr.11,735.36
20.000kr.0.82092kr.16,418.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250