Direct
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar

RDE5C2A272J1K1H03B | |
|---|---|
DigiKey Part Number | 490-8764-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A272J1K1H03B |
Description | CAP CER 2700PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A272J1K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A272J1M1H03A | Murata Electronics | 0 | 490-9094-3-ND | kr.1.05022 | Direct |
| RDE5C2A272J1P1H03B | Murata Electronics | 0 | 490-8765-ND | kr.1.16540 | Similar |
| K272J20C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K272J20C0GH53H5-ND | kr.2.11568 | Direct |
| K272J20C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K272J20C0GK53H5-ND | kr.3.19774 | Upgrade |
| C320C272J1G5TA | KEMET | 967 | 399-9778-ND | kr.3.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12508 | kr.1,125.08 |
| Unit Price without VAT: | kr.1.12508 |
|---|---|
| Unit Price with VAT: | kr.1.40635 |








