RDE5C2A272J1M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.1.12508
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.16540
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.11568
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.19774
Datasheet

Similar


KEMET
In Stock: 967
Unit Price: kr.3.40000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.50000
Datasheet

Similar


TDK
In Stock: 190
Unit Price: kr.2.88000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.11568
Datasheet
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A272J1M1H03A

DigiKey Part Number
490-9094-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A272J1M1H03A
Description
CAP CER 2700PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A272J1M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C2A272J1K1H03BMurata Electronics0490-8764-NDkr.1.12508Direct
RDE5C2A272J1P1H03BMurata Electronics0490-8765-NDkr.1.16540Similar
K272J20C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K272J20C0GH5UH5-NDkr.2.11568Direct
K272J20C0GK5UH5Vishay Beyschlag/Draloric/BC Components0K272J20C0GK5UH5-NDkr.3.19774Upgrade
C320C272J1G5TAKEMET967399-9778-NDkr.3.40000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.05022kr.2,100.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.05022
Unit Price with VAT:kr.1.31278