K473K20X7RK53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.88975
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.47762
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.53184
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.47762
Datasheet

Similar


KEMET
In Stock: 823
Unit Price: kr.3.80000
Datasheet

Similar


TDK
In Stock: 500
Unit Price: kr.2.92000
Datasheet
0.047 µF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K473K20X7RK53H5

DigiKey Part Number
K473K20X7RK53H5-ND
Manufacturer
Manufacturer Product Number
K473K20X7RK53H5
Description
CAP CER 0.047UF 200V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K473K20X7RK53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K473K20X7RL53H5Vishay Beyschlag/Draloric/BC Components0K473K20X7RL53H5-NDkr.3.88975Upgrade
K473K20X7RK53L2Vishay Beyschlag/Draloric/BC Components0K473K20X7RK53L2-NDkr.2.47762Similar
K473K20X7RK5TH5Vishay Beyschlag/Draloric/BC Components0K473K20X7RK5TH5-NDkr.2.53184Parametric Equivalent
K473K20X7RK5UH5Vishay Beyschlag/Draloric/BC Components0K473K20X7RK5UH5-NDkr.2.47762Parametric Equivalent
C330C473K2R5TAKEMET823399-4413-NDkr.3.80000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.2.47762kr.49,552.40
Unit Price without VAT:kr.2.47762
Unit Price with VAT:kr.3.09703