0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C473KARTR2

DigiKey Part Number
478-7330-2-ND - Tape & Reel (TR)
478-7330-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211C473KARTR2
Description
CAP CER 0.047UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211C473KARKYOCERA AVX2.458478-3183-NDkr.2.54000Direct
C322C473K1R5TAKEMET2.324399-4370-NDkr.5.71000Direct
C322C473K1R5TA7301KEMET7.039399-9883-1-NDkr.5.71000Direct
K473K20X7RH5TH5Vishay Beyschlag/Draloric/BC Components6.724BC1122CT-NDkr.3.49000Direct
RDER72A473K1K1H03BMurata Electronics1.000490-8896-NDkr.3.55000Direct
In-Stock: 2.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.86400kr.18.64
50kr.1.39220kr.69.61
100kr.1.24640kr.124.64
500kr.1.00122kr.500.61
1.000kr.0.92551kr.925.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83206kr.2,496.18
6.000kr.0.78633kr.4,717.98
9.000kr.0.76342kr.6,870.78
15.000kr.0.73804kr.11,070.60
21.000kr.0.72320kr.15,187.20
30.000kr.0.70892kr.21,267.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000