Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR201C473MAA | |
|---|---|
DigiKey Part Number | SR201C473MAA-ND |
Manufacturer | |
Manufacturer Product Number | SR201C473MAA |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201C473JAA | KYOCERA AVX | 0 | SR201C473JAA-ND | kr.1.55546 | Upgrade |
| SR201C473KAA | KYOCERA AVX | 0 | 478-11702-ND | kr.0.00000 | Upgrade |
| SR201C473KAR | KYOCERA AVX | 498 | 478-5221-ND | kr.2.16000 | Upgrade |
| SR201C473KAT | KYOCERA AVX | 0 | SR201C473KAT-ND | kr.0.50555 | Upgrade |
| SR211C473MAA | KYOCERA AVX | 0 | SR211C473MAA-ND | kr.0.96999 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96999 | kr.1,939.98 |
| Unit Price without VAT: | kr.0.96999 |
|---|---|
| Unit Price with VAT: | kr.1.21249 |






