SR201C473KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.51034
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.40397
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.45675
Datasheet

Similar


KYOCERA AVX
In Stock: 1.397
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.97246
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.963
Unit Price: kr.2.05000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.74579
Datasheet

Direct


Murata Electronics
In Stock: 997
Unit Price: kr.3.39000
Datasheet

Direct


Murata Electronics
In Stock: 2.151
Unit Price: kr.3.33000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.17142
Datasheet

Similar


KEMET
In Stock: 976
Unit Price: kr.5.50000
Datasheet

Similar


KEMET
In Stock: 2.085
Unit Price: kr.5.50000
Datasheet

Similar


KEMET
In Stock: 9.204
Unit Price: kr.5.50000
Datasheet

Similar


TDK Corporation
In Stock: 1.506
Unit Price: kr.2.50000
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C473KARTR1

DigiKey Part Number
SR201C473KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201C473KARTR1
Description
CAP CER 0.047UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR201C473KARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84073kr.2,522.19
Manufacturers Standard Package
Unit Price without VAT:kr.0.84073
Unit Price with VAT:kr.1.05091