Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SR071A470JARTR2 | |
|---|---|
DigiKey Part Number | SR071A470JARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR071A470JARTR2 |
Description | CAP CER 47PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR121A470JAR | KYOCERA AVX | 0 | SR121A470JAR-ND | kr.1.43690 | Similar |
| SR151A470JAATR1 | KYOCERA AVX | 0 | SR151A470JAATR1-ND | kr.0.80735 | Similar |
| SR151A470JARTR1 | KYOCERA AVX | 0 | SR151A470JARTR1-ND | kr.0.96372 | Similar |
| SR151A470JAT | KYOCERA AVX | 0 | SR151A470JAT-ND | kr.0.89340 | Similar |
| SR201A470JAR | KYOCERA AVX | 0 | SR201A470JAR-ND | kr.1.31536 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.88287 | kr.3,090.05 |
| Unit Price without VAT: | kr.0.88287 |
|---|---|
| Unit Price with VAT: | kr.1.10359 |









