
K470J15C0GH5TH5 | |
|---|---|
DigiKey Part Number | BC1063TR-ND - Tape & Reel (TR) BC1063CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K470J15C0GH5TH5 |
Description | CAP CER 47PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K470J15C0GH5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A470J0K1H03B | Murata Electronics | 796 | 490-8780-ND | kr.3.36000 | Direct |
| RDE5C2A470J0M1H03A | Murata Electronics | 10.565 | 490-9110-1-ND | kr.3.49000 | Direct |
| C315C470J1G5TA | KEMET | 5.341 | 399-9736-ND | kr.2.66000 | Similar |
| RDE5C2A470J0P1H03B | Murata Electronics | 511 | 490-8781-ND | kr.3.36000 | Similar |
| RDE5C2A470J0S1H03A | Murata Electronics | 4.969 | 490-9111-1-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.30000 | kr.13.00 |
| 50 | kr.0.94980 | kr.47.49 |
| 100 | kr.0.84260 | kr.84.26 |
| 500 | kr.0.66316 | kr.331.58 |
| 1.000 | kr.0.60782 | kr.607.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50982 | kr.2,039.28 |
| 8.000 | kr.0.47988 | kr.3,839.04 |
| 12.000 | kr.0.46489 | kr.5,578.68 |
| 20.000 | kr.0.44828 | kr.8,965.60 |
| 28.000 | kr.0.43856 | kr.12,279.68 |
| 40.000 | kr.0.42922 | kr.17,168.80 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

