Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

SR121A470JAR | |
|---|---|
DigiKey Part Number | SR121A470JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR121A470JAR |
Description | CAP CER 47PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR122A470JAR | KYOCERA AVX | 0 | SR122A470JAR-ND | kr.1.06775 | Upgrade |
| SR071A470JAA | KYOCERA AVX | 0 | SR071A470JAA-ND | kr.0.85593 | Similar |
| SR071A470JARTR1 | KYOCERA AVX | 0 | SR071A470JARTR1-ND | kr.0.75515 | Similar |
| SR071A470JARTR2 | KYOCERA AVX | 0 | SR071A470JARTR2-ND | kr.0.88287 | Similar |
| SR151A470JAA | KYOCERA AVX | 0 | 478-SR151A470JAA-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.43690 | kr.1,436.90 |
| Unit Price without VAT: | kr.1.43690 |
|---|---|
| Unit Price with VAT: | kr.1.79613 |







