
RDE5C2A470J0K1H03B | |
---|---|
DigiKey Part Number | 490-8780-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A470J0K1H03B |
Description | CAP CER 47PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A470J0K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.26000 | kr.3.26 |
10 | kr.1.79800 | kr.17.98 |
50 | kr.1.36840 | kr.68.42 |
100 | kr.1.23580 | kr.123.58 |
500 | kr.0.93786 | kr.468.93 |
1.000 | kr.0.91398 | kr.913.98 |
2.500 | kr.0.89587 | kr.2,239.68 |
5.000 | kr.0.86235 | kr.4,311.75 |
Unit Price without VAT: | kr.3.26000 |
---|---|
Unit Price with VAT: | kr.4.07500 |