
LD06ZZ475MAB2A | |
---|---|
DigiKey Part Number | LD06ZZ475MAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD06ZZ475MAB2A |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06ZZ475MAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.28.41037 | kr.56,820.74 |
Unit Price without VAT: | kr.28.41037 |
---|---|
Unit Price with VAT: | kr.35.51296 |