LD06ZC475MAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.28.01488
Datasheet

Direct


YAGEO
In Stock: 23.278
Unit Price: kr.3.17000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.29.81271
Datasheet

Upgrade


KEMET
In Stock: 3.219
Unit Price: kr.7.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.25040
Datasheet
4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD06ZC475MAB2A

DigiKey Part Number
LD06ZC475MAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD06ZC475MAB2A
Description
CAP CER 4.7UF 10V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD06ZC475MAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.070" (1.78mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206ZC475MAJ2AKYOCERA AVX01206ZC475MAJ2A-NDkr.28.01488Direct
CC1206MKX7R6BB475YAGEO23.278311-3525-1-NDkr.3.17000Direct
C1206C475K3RALTUKEMET0399-C1206C475K3RALTUTR-NDkr.29.81271Upgrade
C1206C475K4RALTUKEMET3.219399-C1206C475K4RALTUCT-NDkr.7.29000Upgrade
C1206C475K8RALTUKEMET0399-C1206C475K8RALTUTR-NDkr.2.25040Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.28.14402kr.56,288.04
Manufacturers Standard Package
Unit Price without VAT:kr.28.14402
Unit Price with VAT:kr.35.18003