


CC1206MKX7R6BB475 | |
|---|---|
DigiKey Part Number | 311-3525-2-ND - Tape & Reel (TR) 311-3525-1-ND - Cut Tape (CT) 311-3525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7R6BB475 |
Description | CAP CER 4.7UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7R6BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.92700 | kr.19.27 |
| 50 | kr.1.44040 | kr.72.02 |
| 100 | kr.1.29080 | kr.129.08 |
| 500 | kr.1.03824 | kr.519.12 |
| 1.000 | kr.0.96019 | kr.960.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85333 | kr.1,706.66 |
| 4.000 | kr.0.80306 | kr.3,212.24 |
| 6.000 | kr.0.77788 | kr.4,667.28 |
| 10.000 | kr.0.74997 | kr.7,499.70 |
| 14.000 | kr.0.73365 | kr.10,271.10 |
| 20.000 | kr.0.71796 | kr.14,359.20 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

