C0805C473J1RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73780
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.131
Unit Price: kr.2.73000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Direct


KYOCERA AVX
In Stock: 2.917
Unit Price: kr.1.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.19203
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.19203
Datasheet
0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473J1RALTU

DigiKey Part Number
399-C0805C473J1RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C473J1RALTU
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473J1RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473J1RACAUTOKEMET0399-C0805C473J1RACAUTOTR-NDkr.0.73780Parametric Equivalent
C0805C473J1RACTUKEMET11.131399-C0805C473J1RACTUCT-NDkr.2.73000Parametric Equivalent
0805J1000473JXTKnowles Syfer00805J1000473JXT-NDkr.1.51384Direct
KGM21AR72A473JUKYOCERA AVX2.917478-KGM21AR72A473JUCT-NDkr.1.78000Direct
0805J2000473JXTKnowles Syfer00805J2000473JXT-NDkr.4.19203Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.80817kr.2,020.43
Manufacturers Standard Package
Unit Price without VAT:kr.0.80817
Unit Price with VAT:kr.1.01021