Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C0805C473J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C473J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C473J5RALTU |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473J1RACTU | KEMET | 11.156 | 399-C0805C473J1RACTUCT-ND | kr.2.73000 | Upgrade |
| C0805C473J1RALTU | KEMET | 0 | 399-C0805C473J1RALTUTR-ND | kr.0.80817 | Upgrade |
| 0805J0500473JXT | Knowles Syfer | 0 | 0805J0500473JXT-ND | kr.1.51384 | Direct |
| CC0805JRX7R9BB473 | YAGEO | 26.127 | 311-3553-1-ND | kr.0.89000 | Direct |
| KGM21NR71H473JT | KYOCERA AVX | 17.520 | 478-KGM21NR71H473JTCT-ND | kr.1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.08306 | kr.4,332.24 |
| Unit Price without VAT: | kr.1.08306 |
|---|---|
| Unit Price with VAT: | kr.1.35383 |







