
C0805C473K1RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C473K1RALTUTR-ND - Tape & Reel (TR) 399-C0805C473K1RALTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C473K1RALTU |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K1RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.33100 | kr.13.31 |
| 50 | kr.0.97800 | kr.48.90 |
| 100 | kr.0.86910 | kr.86.91 |
| 500 | kr.0.68646 | kr.343.23 |
| 1.000 | kr.0.63014 | kr.630.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.57070 | kr.1,426.75 |
| 5.000 | kr.0.53490 | kr.2,674.50 |
| 7.500 | kr.0.51697 | kr.3,877.28 |
| 12.500 | kr.0.49314 | kr.6,164.25 |
| 17.500 | kr.0.48550 | kr.8,496.25 |
| 25.000 | kr.0.47433 | kr.11,858.25 |
| 30.000 | kr.0.46903 | kr.14,070.90 |
| 60.000 | kr.0.45121 | kr.27,072.60 |
| 62.500 | kr.0.45026 | kr.28,141.25 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

