Direct
Upgrade

LD055C473JAB2A | |
|---|---|
DigiKey Part Number | LD055C473JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD055C473JAB2A |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C473JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473J5RALTU | KEMET | 0 | 399-C0805C473J5RALTUTR-ND | kr.1.08306 | Direct |
| C0805C473J1RALTU | KEMET | 0 | 399-C0805C473J1RALTUTR-ND | kr.0.80817 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.05429 | kr.8,434.32 |
| Unit Price without VAT: | kr.1.05429 |
|---|---|
| Unit Price with VAT: | kr.1.31786 |


