Direct
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

KGM21BCG2A5R6CM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A5R6CMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A5R6CM |
Description | CAP CER 5.6PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A5R6CM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGQ21HCG2A5R6CT | KYOCERA AVX | 3.083 | 478-KGQ21HCG2A5R6CT-ND | kr.3.11000 | Direct |
| KGM21BCG2D5R6CT | KYOCERA AVX | 0 | 478-KGM21BCG2D5R6CTTR-ND | kr.0.74100 | Upgrade |
| KGM21BCG2A5R6CT | KYOCERA AVX | 8.054 | 478-KGM21BCG2A5R6CT-ND | kr.1.33000 | Parametric Equivalent |
| C0805C569C1GACTU | KEMET | 11.050 | 399-C0805C569C1GACTUCT-ND | kr.2.73000 | Direct |
| CC0805CRNPO0BN5R6 | YAGEO | 0 | 13-CC0805CRNPO0BN5R6TR-ND | kr.0.16658 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.23064 | kr.3,459.60 |
| Unit Price without VAT: | kr.0.23064 |
|---|---|
| Unit Price with VAT: | kr.0.28830 |






