5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2A5R6CT

DigiKey Part Number
478-KGQ21HCG2A5R6CTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2A5R6CT-ND - Cut Tape (CT)
478-KGQ21HCG2A5R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2A5R6CT
Description
CAP CER 5.6PF 100V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2A5R6CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.045" (1.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGQ21HCG2D5R6CTKYOCERA AVX3.437478-KGQ21HCG2D5R6CT-NDkr.2.28000Upgrade
C0805C569C1GACTUKEMET11.050399-C0805C569C1GACTUCT-NDkr.2.73000Direct
In-Stock: 3.083
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.88300kr.18.83
50kr.1.40740kr.70.37
100kr.1.26040kr.126.04
500kr.1.01288kr.506.44
1.000kr.0.93648kr.936.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82195kr.3,287.80
8.000kr.0.77940kr.6,235.20
12.000kr.0.75808kr.9,096.96
20.000kr.0.73446kr.14,689.20
28.000kr.0.72065kr.20,178.20
40.000kr.0.70736kr.28,294.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750