Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0805CRNPO0BN5R6 | |
|---|---|
DigiKey Part Number | 13-CC0805CRNPO0BN5R6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO0BN5R6 |
Description | CAP CER 5.6PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO0BN5R6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A5R6CM | KYOCERA AVX | 0 | 478-KGM21BCG2A5R6CMTR-ND | kr.0.23064 | Direct |
| KGM21BCG2A5R6CT | KYOCERA AVX | 8.054 | 478-KGM21BCG2A5R6CT-ND | kr.1.33000 | Direct |
| 0805N5R6C101CT | Walsin Technology Corporation | 0 | 1292-0805N5R6C101CTTR-ND | kr.0.11284 | Parametric Equivalent |
| GMC21CG5R6C100NT | Cal-Chip Electronics, Inc. | 4.000 | 4713-GMC21CG5R6C100NTCT-ND | kr.1.65000 | Parametric Equivalent |
| GMC21CG5R6C100NTD | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC21CG5R6C100NTDCT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16658 | kr.666.32 |
| Unit Price without VAT: | kr.0.16658 |
|---|---|
| Unit Price with VAT: | kr.0.20823 |





