KGM21BCG2D5R6CT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.78556
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.01604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.01604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.01604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.01604
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet
5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2D5R6CT

DigiKey Part Number
478-KGM21BCG2D5R6CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2D5R6CT
Description
CAP CER 5.6PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2D5R6CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2005P60CCTKnowles Syfer00805J2005P60CCT-NDkr.1.51384Direct
C0805C569C2GACTUKEMET0399-C0805C569C2GACTUTR-NDkr.0.78556Direct
0805J2005P60BCTKnowles Syfer00805J2005P60BCT-NDkr.2.01604Upgrade
0805J2505P60BCTKnowles Syfer00805J2505P60BCT-NDkr.2.01604Upgrade
0805J2505P60CCTKnowles Syfer00805J2505P60CCT-NDkr.1.51384Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74100kr.2,964.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.74100
Unit Price with VAT:kr.0.92625