0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C569C1GACTU

DigiKey Part Number
399-C0805C569C1GACTUTR-ND - Tape & Reel (TR)
399-C0805C569C1GACTUCT-ND - Cut Tape (CT)
399-C0805C569C1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C569C1GACTU
Description
CAP CER 5.6PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C569C1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.56200kr.15.62
50kr.1.15840kr.57.92
100kr.1.03360kr.103.36
500kr.0.82342kr.411.71
1.000kr.0.75866kr.758.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62357kr.2,494.28
8.000kr.0.59872kr.4,789.76
12.000kr.0.58298kr.6,995.76
20.000kr.0.58022kr.11,604.40
28.000kr.0.56537kr.15,830.36
40.000kr.0.56377kr.22,550.80
48.000kr.0.55903kr.26,833.44
96.000kr.0.54106kr.51,941.76
100.000kr.0.54010kr.54,010.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500