KGM21AR71C334MU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80182
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51.953
Unit Price: kr.1.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.745
Unit Price: kr.3.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 34.126
Unit Price: kr.1.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.219
Unit Price: kr.3.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.278
Unit Price: kr.3.74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25.556
Unit Price: kr.3.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.922
Unit Price: kr.2.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 223
Unit Price: kr.5.07000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.5.01528
Datasheet

Direct


KEMET
In Stock: 2.500
Unit Price: kr.3.87000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.42254
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.35072
Datasheet

Direct


Vishay Vitramon
In Stock: 1.749
Unit Price: kr.1.78000
Datasheet
0.33 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71C334MU

DigiKey Part Number
478-KGM21AR71C334MUTR-ND - Tape & Reel (TR)
478-KGM21AR71C334MUCT-ND - Cut Tape (CT)
478-KGM21AR71C334MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71C334MU
Description
CAP CER 0.33UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71C334MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR71C334JLKYOCERA AVX0478-KGM21AR71C334JLTR-NDkr.0.80182Upgrade
KGM21AR71C334KUKYOCERA AVX51.953478-KGM21AR71C334KUCT-NDkr.1.33000Upgrade
KGM21AR71E334JUKYOCERA AVX4.745478-KGM21AR71E334JUCT-NDkr.3.55000Upgrade
KGM21AR71E334KUKYOCERA AVX34.126478-KGM21AR71E334KUCT-NDkr.1.20000Upgrade
KGM21AR71E334MUKYOCERA AVX4.219478-KGM21AR71E334MUCT-NDkr.3.23000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.85692kr.1,713.84
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.01000kr.20.10
50kr.1.46960kr.73.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000