
KGM21AR71H334JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H334JUTR-ND - Tape & Reel (TR) 478-KGM21AR71H334JUCT-ND - Cut Tape (CT) 478-KGM21AR71H334JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H334JU |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H334JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.30100 | kr.23.01 |
| 50 | kr.1.73460 | kr.86.73 |
| 100 | kr.1.56090 | kr.156.09 |
| 500 | kr.1.26774 | kr.633.87 |
| 1.000 | kr.1.17721 | kr.1,177.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.06548 | kr.3,196.44 |
| 6.000 | kr.1.01081 | kr.6,064.86 |
| 9.000 | kr.0.98343 | kr.8,850.87 |
| 15.000 | kr.0.95308 | kr.14,296.20 |
| 21.000 | kr.0.93533 | kr.19,641.93 |
| 30.000 | kr.0.91827 | kr.27,548.10 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

