Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

KGM15ACG1H330MT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H330MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H330MT |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±20% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H330MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A330FA12A | KYOCERA AVX | 0 | 06035A330FA12A-ND | kr.3.26348 | Upgrade |
| KGM15ACG1H330FT | KYOCERA AVX | 140.439 | 478-KGM15ACG1H330FTCT-ND | kr.1.01000 | Upgrade |
| KGM15ACG1H330GT | KYOCERA AVX | 12.075 | 478-KGM15ACG1H330GTCT-ND | kr.1.08000 | Upgrade |
| KGM15ACG1H330JT | KYOCERA AVX | 84.425 | 478-KGM15ACG1H330JTCT-ND | kr.0.63000 | Upgrade |
| KGM15ACG1H330KT | KYOCERA AVX | 35.613 | 478-KGM15ACG1H330KTCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.21509 | kr.1,720.72 |
| Unit Price without VAT: | kr.0.21509 |
|---|---|
| Unit Price with VAT: | kr.0.26886 |





