
KGM15ACG1H330JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H330JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H330JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H330JT |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H330JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18140 | kr.9.07 |
| 100 | kr.0.15600 | kr.15.60 |
| 500 | kr.0.11234 | kr.56.17 |
| 1.000 | kr.0.09909 | kr.99.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07927 | kr.317.08 |
| 8.000 | kr.0.07192 | kr.575.36 |
| 12.000 | kr.0.06825 | kr.819.00 |
| 20.000 | kr.0.06418 | kr.1,283.60 |
| 28.000 | kr.0.06181 | kr.1,730.68 |
| 40.000 | kr.0.05952 | kr.2,380.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

