0603J0500330FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.54695
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.54695
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.54695
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.23826
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.99354
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.26348
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.2.78391
Datasheet

Direct


YAGEO
In Stock: 18.931
Unit Price: kr.1.01000
Datasheet

Direct


KYOCERA AVX
In Stock: 140.439
Unit Price: kr.1.01000
Datasheet

Upgrade


KEMET
In Stock: 3.202
Unit Price: kr.6.66000
Datasheet

Upgrade


KEMET
In Stock: 37.753
Unit Price: kr.6.02000
Datasheet

Upgrade


TDK
In Stock: 3.612
Unit Price: kr.1.59000
Datasheet

Upgrade


YAGEO
In Stock: 5.194
Unit Price: kr.1.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48.164
Unit Price: kr.2.47000
Datasheet
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500330FCT

DigiKey Part Number
0603J0500330FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500330FCT
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500330FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630330FCTKnowles Syfer00603J0630330FCT-NDkr.2.54695Upgrade
0603J1000330FCTKnowles Syfer00603J1000330FCT-NDkr.2.54695Upgrade
0603J2000330FCTKnowles Syfer00603J2000330FCT-NDkr.2.54695Upgrade
0603J0500330FATKnowles Syfer00603J0500330FAT-NDkr.4.23826Parametric Equivalent
0603Y0500330FATKnowles Syfer00603Y0500330FAT-NDkr.3.99354Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.54695kr.10,187.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.54695
Unit Price with VAT:kr.3.18369