33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H330KT

DigiKey Part Number
478-KGM15ACG1H330KTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H330KTCT-ND - Cut Tape (CT)
478-KGM15ACG1H330KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H330KT
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H330KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H330JTKYOCERA AVX84.425478-KGM15ACG1H330JTCT-NDkr.0.63000Upgrade
KGM15ACG2A330FTKYOCERA AVX48.164478-KGM15ACG2A330FTCT-NDkr.2.47000Upgrade
KGM15ACG2A330GTKYOCERA AVX7.397478-KGM15ACG2A330GTCT-NDkr.2.35000Upgrade
KGM15ACG2A330JTKYOCERA AVX7.679478-KGM15ACG2A330JTCT-NDkr.0.82000Upgrade
KGM15ACG2A330KTKYOCERA AVX12.053478-KGM15ACG2A330KTCT-NDkr.0.89000Upgrade
In-Stock: 35.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20540kr.10.27
100kr.0.17630kr.17.63
500kr.0.12782kr.63.91
1.000kr.0.11298kr.112.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09090kr.363.60
8.000kr.0.08272kr.661.76
12.000kr.0.07863kr.943.56
20.000kr.0.07410kr.1,482.00
28.000kr.0.07145kr.2,000.60
40.000kr.0.06891kr.2,756.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750