Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM03ACG1H390JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H390JHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H390JH |
Description | CAP CER 39PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H390JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201N390J500CT | Walsin Technology Corporation | 29.165 | 1292-1153-1-ND | kr.0.63000 | Parametric Equivalent |
| CC0201JRNPO9BN390 | YAGEO | 12.900 | 311-3683-1-ND | kr.0.63000 | Parametric Equivalent |
| CGA1A2C0G1H390J030BA | TDK | 13.099 | 445-9053-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM0335C1H390JA16D | Murata Electronics | 11.941 | 490-GCM0335C1H390JA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCM0335C1H390JA16J | Murata Electronics | 0 | 490-GCM0335C1H390JA16JTR-ND | kr.0.02444 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.52694 | kr.7,904.10 |
| Unit Price without VAT: | kr.0.52694 |
|---|---|
| Unit Price with VAT: | kr.0.65868 |












