39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

CGA1A2C0G1H390J030BA

DigiKey Part Number
445-9053-2-ND - Tape & Reel (TR)
445-9053-1-ND - Cut Tape (CT)
445-9053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1H390J030BA
Description
CAP CER 39PF 50V C0G 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1H390J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK063CG390JTHFTaiyo Yuden7.305587-3792-1-NDkr.0.70000Direct
GCM0335C1H390JA16DMurata Electronics11.941490-GCM0335C1H390JA16DCT-NDkr.0.63000Parametric Equivalent
GRT0335C1H390JA02DMurata Electronics13.990490-GRT0335C1H390JA02DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 13.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23960kr.11.98
100kr.0.20670kr.20.67
500kr.0.15114kr.75.57
1.000kr.0.13409kr.134.09
2.500kr.0.11618kr.290.45
5.000kr.0.10542kr.527.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04903kr.735.45
30.000kr.0.04504kr.1,351.20
45.000kr.0.04304kr.1,936.80
75.000kr.0.04083kr.3,062.25
105.000kr.0.03954kr.4,151.70
150.000kr.0.03830kr.5,745.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750