39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JRNPO9BN390

DigiKey Part Number
311-3683-2-ND - Tape & Reel (TR)
311-3683-1-ND - Cut Tape (CT)
311-3683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRNPO9BN390
Description
CAP CER 39PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRNPO9BN390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H390GA01DMurata Electronics142.912490-14561-1-NDkr.0.64000Upgrade
0201N390J500CTWalsin Technology Corporation29.1651292-1153-1-NDkr.0.64000Parametric Equivalent
CGA1A2C0G1H390J030BATDK13.099445-9053-1-NDkr.0.64000Parametric Equivalent
GCM0335C1H390JA16DMurata Electronics11.941490-GCM0335C1H390JA16DCT-NDkr.0.64000Parametric Equivalent
GMC02CG390J50NTCal-Chip Electronics, Inc.9.5434713-GMC02CG390J50NTCT-NDkr.0.64000Parametric Equivalent
In-Stock: 12.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13500kr.1.35
50kr.0.08840kr.4.42
100kr.0.07440kr.7.44
500kr.0.05180kr.25.90
1.000kr.0.04487kr.44.87
2.500kr.0.03764kr.94.10
5.000kr.0.03331kr.166.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02664kr.399.60
30.000kr.0.02417kr.725.10
45.000kr.0.02293kr.1,031.85
75.000kr.0.02155kr.1,616.25
105.000kr.0.02075kr.2,178.75
150.000kr.0.01998kr.2,997.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000