
GMC02CG390J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG390J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG390J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG390J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG390J50NT |
Description | CAP0201 COG 39PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 50 | kr.0.05880 | kr.2.94 |
| 100 | kr.0.04990 | kr.4.99 |
| 500 | kr.0.03404 | kr.17.02 |
| 1.000 | kr.0.02931 | kr.29.31 |
| 2.500 | kr.0.02434 | kr.60.85 |
| 5.000 | kr.0.02136 | kr.106.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01769 | kr.265.35 |
| 30.000 | kr.0.01590 | kr.477.00 |
| 45.000 | kr.0.01501 | kr.675.45 |
| 75.000 | kr.0.01402 | kr.1,051.50 |
| 105.000 | kr.0.01344 | kr.1,411.20 |
| 150.000 | kr.0.01289 | kr.1,933.50 |
| 180.000 | kr.0.01262 | kr.2,271.60 |
| 360.000 | kr.0.01174 | kr.4,226.40 |
| 375.000 | kr.0.01169 | kr.4,383.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

