0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71E153KT

DigiKey Part Number
478-KAM15AR71E153KTTR-ND - Tape & Reel (TR)
478-KAM15AR71E153KTCT-ND - Cut Tape (CT)
478-KAM15AR71E153KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71E153KT
Description
CAP CER 0.015UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71E153KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C153K4T2AKYOCERA AVX4.043478-KAM15AR71H153KTCT-NDkr.1.65000Upgrade
KAM15AR71H153JTKYOCERA AVX14.974478-KAM15AR71H153JTCT-NDkr.1.84000Upgrade
AC0603KRX7R8BB153YAGEO8.00013-AC0603KRX7R8BB153CT-NDkr.0.76000Direct
CGJ3E2X7R1E153K080AATDK30445-8124-1-NDkr.0.89000Direct
AC0603KRX7R0BB153YAGEO3.09913-AC0603KRX7R0BB153CT-NDkr.1.33000Upgrade
In-Stock: 3.980
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.08400kr.10.84
50kr.0.78620kr.39.31
100kr.0.69420kr.69.42
500kr.0.54144kr.270.72
1.000kr.0.49420kr.494.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42343kr.1,693.72
8.000kr.0.39717kr.3,177.36
12.000kr.0.38402kr.4,608.24
20.000kr.0.36944kr.7,388.80
28.000kr.0.36093kr.10,106.04
40.000kr.0.35273kr.14,109.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000