

CGJ3E2X7R1E153K080AA | |
|---|---|
DigiKey Part Number | 445-8124-2-ND - Tape & Reel (TR) 445-8124-1-ND - Cut Tape (CT) 445-8124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1E153K080AA |
Description | CAP CER 0.015UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1E153K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H153K080AA | TDK | 42.787 | 445-6923-1-ND | kr.0.63000 | MFR Recommended |
| 06033C153K4T4A | KYOCERA AVX | 0 | 478-KAM15AR71E153KMTR-ND | kr.0.35005 | Direct |
| KAM15AR71E153KT | KYOCERA AVX | 3.980 | 478-KAM15AR71E153KTCT-ND | kr.1.84000 | Direct |
| C0603T123K5RACTU | KEMET | 0 | 399-C0603T123K5RACTUTR-ND | kr.1.45231 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.30750 | kr.30.75 |
| 500 | kr.0.22660 | kr.113.30 |
| 1.000 | kr.0.20130 | kr.201.30 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

