0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R0BB153

DigiKey Part Number
13-AC0603KRX7R0BB153TR-ND - Tape & Reel (TR)
13-AC0603KRX7R0BB153CT-ND - Cut Tape (CT)
13-AC0603KRX7R0BB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R0BB153
Description
CAP CER 0.015UF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R0BB153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X8R2A153K080AATDK1.878445-5904-1-NDkr.0.95000Upgrade
C0603C153K1RACAUTOKEMET4.014399-6861-1-NDkr.2.09000Parametric Equivalent
C0603C153K1RECAUTOKEMET15.336399-14758-1-NDkr.1.20000Parametric Equivalent
CGA3E2X7R2A153K080AATDK26.408445-5813-1-NDkr.0.70000Parametric Equivalent
GCD188R72A153KA01DMurata Electronics3.930490-GCD188R72A153KA01DCT-NDkr.0.82000Parametric Equivalent
In-Stock: 3.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.75400kr.7.54
50kr.0.53900kr.26.95
100kr.0.47230kr.47.23
500kr.0.36050kr.180.25
1.000kr.0.32607kr.326.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26156kr.1,046.24
8.000kr.0.24337kr.1,946.96
12.000kr.0.23426kr.2,811.12
20.000kr.0.22418kr.4,483.60
28.000kr.0.21828kr.6,111.84
40.000kr.0.21261kr.8,504.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250