0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71H153JT

DigiKey Part Number
478-KAM15AR71H153JTTR-ND - Tape & Reel (TR)
478-KAM15AR71H153JTCT-ND - Cut Tape (CT)
478-KAM15AR71H153JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71H153JT
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15AR71H153JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.05000kr.10.50
50kr.0.76280kr.38.14
100kr.0.67390kr.67.39
500kr.0.52556kr.262.78
1.000kr.0.47968kr.479.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41922kr.1,676.88
8.000kr.0.39322kr.3,145.76
12.000kr.0.38020kr.4,562.40
20.000kr.0.36577kr.7,315.40
28.000kr.0.35734kr.10,005.52
40.000kr.0.34922kr.13,968.80
48.000kr.0.34538kr.16,578.24
96.000kr.0.33243kr.31,913.28
100.000kr.0.33175kr.33,175.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750